Onsemi FSA9280AUMX_F065 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Series | FSA9280A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA9280AUMX_F065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.