
Onsemi FSAL200QSCX_Q technical specifications.
| Bandwidth | 137MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FSAL200 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAL200QSCX_Q to view detailed technical specifications.
No datasheet is available for this part.
