Onsemi FSAV330QSCX-NL technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FSAV330 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV330QSCX-NL to view detailed technical specifications.
No datasheet is available for this part.