Onsemi FSAV332QSC_Q technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.1ns |
| Series | FSAV332 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSAV332QSC_Q to view detailed technical specifications.
No datasheet is available for this part.