Onsemi FSAV450QSCX technical specifications.
| Bandwidth | 700MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 7R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.288g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV450QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
