
The FSBF15CH60BTL is a 600V module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in a package quantity of 10. The module is RoHS compliant and part of the Motion-SPM series. It can handle a current of 15A and is suitable for high-voltage applications.
Onsemi FSBF15CH60BTL technical specifications.
| Package/Case | Module |
| Current | 15A |
| Length | 44mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion-SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBF15CH60BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
