Onsemi FSBF15CH60CT technical specifications.
| Package/Case | Module |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion-SPM® |
| Weight | 21.978g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBF15CH60CT to view detailed technical specifications.
No datasheet is available for this part.