Onsemi FSBH0370NY_F116 technical specifications.
| Package/Case | DIP |
| Current | 12A |
| Height | 3.811mm |
| Length | 10.16mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 4R |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Voltage | 7V |
| Weight | 0.8156g |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBH0370NY_F116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
