Onsemi FSBS10CH60F technical specifications.
| Package/Case | Module |
| Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSBS10CH60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.