Onsemi FSBS15CH60X technical specifications.
| Height | 5.5mm |
| Length | 44mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Series | Motion SPM 3 Series |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS15CH60X to view detailed technical specifications.
No datasheet is available for this part.