The FSBS3CH60L is a 600V module from Onsemi's Motion SPM 3 series, rated for 3A current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The module is available in a through hole package quantity of 10, packaged in rail/tube format.
Onsemi FSBS3CH60L technical specifications.
| Package/Case | Module |
| Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | Motion SPM® 3 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS3CH60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.