Onsemi FSCM0565RGTU technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSCM0565RGTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.