Onsemi FSCM0565RJ technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| Series | FSCM0565R |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCM0565RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.