Onsemi FSCM0565RJX technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSCM0565RJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
