
The FSD210 is a single output switch with a maximum power dissipation of 1.45W and an operating temperature range of -25°C to 85°C. It is available in a SOP package and is rated for an output current of 650mA. The device is packaged in tape and reel quantities of 1000 units.
Onsemi FSD210BMX technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.45W |
| Max Supply Current | 700uA |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FSD210 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSD210BMX to view detailed technical specifications.
No datasheet is available for this part.
