
Onsemi FSD210HD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 7W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSD210HD to view detailed technical specifications.
No datasheet is available for this part.
