Onsemi FSDH321LX technical specifications.
| Package/Case | LSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Power Dissipation | 1.4W |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSDH321LX to view detailed technical specifications.
No datasheet is available for this part.