Onsemi FSDM0565RYDTU technical specifications.
| Package/Case | TO-220-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FSDM0565R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSDM0565RYDTU to view detailed technical specifications.
No datasheet is available for this part.