Onsemi FSEZ1216NY_SN00026 technical specifications.
| Max Duty Cycle | 0.75% |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FSEZ1216 |
| Weight | 0.93g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ1216NY_SN00026 to view detailed technical specifications.
No datasheet is available for this part.