Onsemi FSEZ1317AMY technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 1A |
| Height | 1.5mm |
| Input Capacitance | 200pF |
| Length | 5mm |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSEZ1317AMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
