Onsemi FSHDMI04QSP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 19R |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSHDMI04QSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.