Onsemi FSLV16211MTD technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSLV16211MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
