
Onsemi FST16233MTD_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Series | FST16233 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST16233MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
