The FST16292MTDX_NL is a 24-input 12-output logic chip from Onsemi, packaged in a TSSOP package, rated for operation between -40°C and 85°C. It can handle supply voltages between 4V and 5.5V. The chip features a propagation delay of 0.25ns. It is RoHS compliant and available in quantities of 1000 on tape and reel.
Onsemi FST16292MTDX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FST16292 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16292MTDX_NL to view detailed technical specifications.
No datasheet is available for this part.
