
The FST16862MTD is a quad IC with four independent circuits, operating over a temperature range of -40°C to 85°C. It is supplied from a single voltage source between 4V and 5.5V. The device is packaged in a TSSOP package, available in quantities of 38, and is compliant with RoHS regulations. The IC features a propagation delay of 0.25ns.
Onsemi FST16862MTD technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16862MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
