
The FST3257QSC_Q is an 8-input 4-output logic IC from Onsemi with a propagation delay of 0.25ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 5.5V. The device is packaged in a QSOP and is available in rail or tube packaging.
Onsemi FST3257QSC_Q technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Series | FST3257 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3257QSC_Q to view detailed technical specifications.
No datasheet is available for this part.
