Onsemi FSTD16861MTD_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Series | FSTD16861 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSTD16861MTD_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
