The FSTU3253MTCX is a digital logic IC from Onsemi, packaged in a TSSOP-32 package and available in quantities of 2500 per reel. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4V.
Onsemi FSTU3253MTCX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FSTU3253 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU3253MTCX to view detailed technical specifications.
No datasheet is available for this part.