Onsemi FSUSB43L10X_F131 technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB43L10X_F131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
