Onsemi FXLP34P5X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 48.6ns |
| Series | FXLP34 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FXLP34P5X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.