Onsemi FXMA2102UMX_F106 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 129mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 5000 |
| Series | FXMA2102 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMA2102UMX_F106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
