Onsemi FYV0203SMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | FYV0203 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FYV0203SMTF_Q to view detailed technical specifications.
No datasheet is available for this part.