Onsemi GBPC1202_Q technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Packaging | Bulk |
| Series | GBPC1202 |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GBPC1202_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
