Onsemi GBPC3502W_Q technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Packaging | Bulk |
| Series | GBPC3502 |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GBPC3502W_Q to view detailed technical specifications.
No datasheet is available for this part.
