Onsemi GF1D_Q technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GF1D_Q to view detailed technical specifications.
No datasheet is available for this part.