Onsemi GMA2885C technical specifications.
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GMA2885C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.