Onsemi GMA8875C technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GMA8875C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.