Onsemi GMA8975C technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GMA8975C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.