
Surface mount phototransistor output optocoupler featuring 5.25kV isolation voltage and a 6-pin DIP package. This general-purpose optocoupler operates with a maximum forward current of 60mA and a collector-emitter voltage of 400mV. It offers a maximum output voltage of 30V and a power dissipation of 250mW, with an operating temperature range of -40°C to 100°C. Packaged on a 1000-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi H11A1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
