
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers 5.3kV isolation voltage and a 30V output voltage. Operates with a 60mA forward current and a maximum input current of 60mA. Collector-emitter voltage (VCEO) is 400mV, with a collector-emitter saturation voltage of 400mV. Rated for a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 100°C. This RoHS compliant component is supplied in bulk packaging.
Onsemi H11A1TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A1M |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1TVM to view detailed technical specifications.
No datasheet is available for this part.
