
The H11A2TVM is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -40 to 100°C. It is designed for use in DC input applications and offers isolation voltage of up to 5.3kV. The device is packaged in a lead-free DIP package and is suitable for use in through hole mounting applications. The H11A2TVM is RoHS compliant and available in quantities of 1000 units per rail/Tube packaging.
Onsemi H11A2TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A2TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
