
The H11A4VM is a general optocoupler from Onsemi, packaged in a PDIP package and rated for operation between -40°C and 100°C. It features a collector-emitter voltage of 30V and a forward current of 60mA. The device is also RoHS compliant and has a high isolation voltage of 5.3kV. The H11A4VM is suitable for use in a variety of applications, including those requiring high-reliability and low-power consumption.
Onsemi H11A4VM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A4VM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A4VM to view detailed technical specifications.
No datasheet is available for this part.