
The H11A4W is a general purpose optocoupler with a collector-emitter voltage of 30V and a forward current of 100mA. It is packaged in a PDIP package and has a maximum operating temperature range of -55°C to 100°C. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is designed for use in a variety of applications where electrical isolation is required.
Onsemi H11A4W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A4W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
