
The H11A5M is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 100°C. It is packaged in a DIP package and is suitable for through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is designed for use in applications where electrical isolation is required, with an isolation voltage of 5.3kV.
Onsemi H11A5M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.