
The H11A5S is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 100°C. It has a maximum power dissipation of 250mW and is RoHS compliant. The device is packaged in a surface mount package and is available in quantities of 1000. The H11A5S is suitable for a variety of applications, including those requiring high isolation voltage, such as industrial control systems and medical equipment.
Onsemi H11A5S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11A5S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
