
The H11A5TM is a general purpose optocoupler from Onsemi with a 6V reverse breakdown voltage and 30V collector emitter voltage. It features a 400mV collector emitter saturation voltage and can handle a maximum forward current of 60mA. The device is packaged in a DIP package and is suitable for through hole mounting. It operates over a temperature range of -40°C to 100°C and is RoHS compliant.
Onsemi H11A5TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A5TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
