
General purpose optocoupler featuring a single channel with DC input and transistor output. Offers 5kV isolation voltage and a 70V collector-emitter voltage. The device operates with a 50mA forward current and a 50mA maximum collector current, exhibiting a 400mV collector-emitter saturation voltage. Packaged in a 4-pin PDIP SMD for surface mounting, this RoHS compliant component has a current transfer ratio of 80% and a power dissipation of 200mW.
Onsemi H11A617ASD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A617ASD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
