
General purpose optocoupler featuring 5kV isolation voltage and a transistor output. This component offers a 70V collector-emitter voltage (VCEO) and a maximum collector current of 50mA. With a current transfer ratio of 80% and a low collector emitter saturation voltage of 400mV, it is suitable for through-hole mounting in a DIP package. Operating across a temperature range of -55°C to 100°C, this RoHS compliant device is supplied in a rail/tube package.
Onsemi H11A617AW technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A617AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
