
General purpose optocoupler featuring a DC input and transistor output, designed for surface mount applications. Offers 5kV isolation voltage and a 70V collector-emitter voltage rating. Key specifications include a 50mA forward and output current, 400mV collector-emitter saturation voltage, and a 125% current transfer ratio. Packaged in Tape and Reel for automated assembly, this RoHS compliant component operates within a -55°C to 100°C temperature range.
Onsemi H11A617BSD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A617BSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
