
The H11A617BW is a single-channel BJT with a collector-emitter voltage rating of 70V and a maximum collector current of 50mA. It has a collector-emitter saturation voltage of 400mV and a power dissipation of 200mW. The device is packaged in a DIP package and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Onsemi H11A617BW technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A617BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
